Vossloh Schwabe 519041.02 LED Green 3 mm 15 mcd

Vossloh Schwabe 519041.02 LED Green 3 mm 15 mcd

MPN
519041.02
EAN-13
2050006391051
Order Code
20-6091
Country of Origin
Germany

Discontinued


Vossloh Schwabe 519041.02 is a green 3 mm LED component designed for efficient semiconductor lighting applications. This light-emitting diode (WU-B-E-3101G) offers a luminous intensity of 15 mcd, which makes it suitable for signalling and indicator functions in electronic assemblies. Its single-wavelength output ensures consistent and precise illumination, ideal for professional environments requiring reliable and uniform light sources. With its robust design and efficient performance, this component is commonly utilised in consumer electronics, automotive dashboards, and industrial control panels. Supplied in bulk, this LED provides cost-effective integration for high volume manufacturing.
Colour Green
Maximum Temperature -25°C
Min. temperature 85°C
Type LED

Trustpilot