Vossloh Schwabe 185296 WU-B-E-3101Y LED component Yellow 3mm 14 mcd Bulk

Vossloh Schwabe 185296 WU-B-E-3101Y LED component Yellow 3mm 14 mcd Bulk

MPN
185296
EAN-13
2050006388587
Order Code
20-6089
Country of Origin
Germany

Discontinued


Vossloh Schwabe 185296 WU-B-E-3101Y is a yellow LED component notable for its 3 mm size and luminous intensity of 14 millicandela. As an advanced semiconductor lighting solution, this LED is engineered to emit a single wavelength light, making it ideal for applications requiring precise colour rendering and consistency. Commonly used in various lighting applications, such as status indication, panel illumination, and low-power decorative lighting, this LED offers efficient energy utilisation typical of surface-mount device (SMD) technology. The component's reliable performance in delivering controlled light output makes it an essential choice for engineers looking to incorporate efficient, targeted lighting into their designs.
Type LED component
Colour Yellow
Maximum Temperature -25°C
Min. temperature 85°C

Trustpilot