Vossloh Schwabe 52113002 LED component Red 18mm 32 mcd Bulk

MPN
521130.02
EAN-13
2050006388617
Order Code
20-6093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.35
10+ £1.25
50+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

Vossloh Schwabe 52113002 is a robust LED component known for its red emission, with a dominant wavelength suitable for applications requiring monochromatic light. Measuring at 1.8 mm, this light-emitting diode delivers an intensity of 32 millicandela, making it an efficient choice for various lighting setups. It features a surface-mount design (SMD), allowing for easy integration into compact electronic circuits and lighting systems. Thanks to its semiconductor properties and single wavelength emission, this component is particularly useful in applications such as indicator lights, backlighting, and signal displays, offering consistent and reliable performance in electronic and electrical engineering environments.
Type LED component
Colour Red
Maximum Temperature -25°C
Min. temperature 85°C

Reviews

Be the first to submit a review

Trustpilot