Voss Helme Head Protection Hard hat 634132

Voss Helme Brand: Voss Helme
The Voss Helme hard hats are a range of safety helmets designed to provide robust head protection, certified according to relevant safety standards.
Description Image Product Buy Pricing (Ex VAT) Colour Strap lining Type EN Standard Material Head width (max.) Head width (min.)
Voss Helme 2680-BU Hard Hat Blue EN 397/1731/352
Voss Helme 2680-BU Hard Hat Blue EN 397/1731/352
Standard range
Order code: 13-4213
MPN: 2680-BU

Available to back orderPlease contact us for lead time
1+ £11.20
Price per unit Ex VAT
Blue 4-point Hard hat EN 397 Polyethylene (PE) 640mm 510mm
Voss Helme 2680-OG Hard Hat EN 397 EN 50365 Orange Durable Safety
Voss Helme 2680-OG Hard Hat EN 397 EN 50365 Orange Durable Safety
Standard range
Order code: 13-4215
MPN: 2680-OG

Despatched within 4 working days - 4 in stock
1+ £10.98
Price per unit Ex VAT
Orange 4-point Hard hat EN 397 Polyethylene (PE) 640mm 510mm
Voss Helme 2680-RD Hard Hat Red EN 397/1731/352 Certified
Voss Helme 2680-RD Hard Hat Red EN 397/1731/352 Certified
Standard range
Order code: 13-4216
MPN: 2680-RD

Available to back orderPlease contact us for lead time
1+ £10.98
Price per unit Ex VAT
Red 4-point Hard hat EN 397 Polyethylene (PE) 640mm 510mm
Voss Helme 2680-YE Hard Hat EN 397 EN 166 Yellow Safety Helmet
Voss Helme 2680-YE Hard Hat EN 397 EN 166 Yellow Safety Helmet
Standard range
Order code: 13-4218
MPN: 2680-YE

Available to back orderPlease contact us for lead time
1+ £10.77
Price per unit Ex VAT
Yellow 4-point Hard hat EN 397 Polyethylene (PE) 640mm 510mm
Voss Helme 2681-BU Hard Hat EN 397 EN 50365 Blue Durable Safety
Voss Helme 2681-BU Hard Hat EN 397 EN 50365 Blue Durable Safety
Standard range
Order code: 13-4219
MPN: 2681-BU

Despatched within 4 working days - 3 in stock
1+ £13.66
Price per unit Ex VAT
Blue 6-point Hard hat EN 397 Polyethylene (PE) 640mm 510mm
Voss Helme 2681-OG Hard Hat EN 397 EN 50365 Certified Orange
Voss Helme 2681-OG Hard Hat EN 397 EN 50365 Certified Orange
Standard range
Order code: 13-4220
MPN: 2681-OG

Despatched within 4 working days - 9 in stock
1+ £13.59
Price per unit Ex VAT
Orange 6-point Hard hat EN 397 Polyethylene (PE) 640mm 510mm
Voss Helme 2681-YE Hard Hat EN 397/EN 50365 Yellow
Voss Helme 2681-YE Hard Hat EN 397/EN 50365 Yellow
Standard range
Order code: 13-4223
MPN: 2681-YE

Despatched within 4 working days - 2 in stock
1+ £13.91
Price per unit Ex VAT
Yellow 6-point Hard hat EN 397 Polyethylene (PE) 640mm 510mm


Trustpilot