Voss Helme 2681-BU Hard Hat EN 397 EN 50365 Blue Durable Safety

Image Representative of Range

Voss Helme 2681-BU Hard Hat EN 397 EN 50365 Blue Durable Safety

MPN
2681-BU
Brand
Voss Helme
EAN-13
4005781268171
Order Code
13-4219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Voss Helme 2681-BU is a blue hard hat designed for personal protective equipment. It meets the EN 397 and EN 50365 safety standards, ensuring optimal protection in high-risk environments. This hard hat is suitable for construction sites and industrial settings where head safety is crucial.
Type Hard hat
EN Standard EN 397
Colour Blue
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot