Voss Helme 2680-YE Hard Hat EN 397 EN 166 Yellow Safety Helmet

Image Representative of Range

Voss Helme 2680-YE Hard Hat EN 397 EN 166 Yellow Safety Helmet

MPN
2680-YE
Brand
Voss Helme
EAN-13
4005781268027
Order Code
13-4218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Voss Helme 2680-YE is a yellow hard hat serving as personal protective equipment under EN 397 standards. It features durable construction for effective protective headwear in hazardous environments. This hard hat is ideal for use in construction and industrial settings.
Type Hard hat
EN Standard EN 397
Colour Yellow
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 4-point

Reviews

Be the first to submit a review

Trustpilot