Voss Helme 2680-OG Hard Hat EN 397 EN 50365 Orange Durable Safety

Image Representative of Range

Voss Helme 2680-OG Hard Hat EN 397 EN 50365 Orange Durable Safety

MPN
2680-OG
Brand
Voss Helme
EAN-13
4005781268096
Order Code
13-4215
Country of Origin
Germany

Discontinued


The Voss Helme 2680-OG hard hat complies with EN 397 and EN 50365 standards, ensuring reliable head protection. This orange hard hat is designed for personal protective equipment use, enhancing visibility and safety on construction sites or other hazardous environments. It is suitable for workers needing durable and compliant protective headwear.
Type Hard hat
EN Standard EN 397
Colour Orange
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 4-point

Trustpilot