Voss Helme 2680-RD Hard Hat Red EN 397/1731/352 Certified

Image Representative of Range

Voss Helme 2680-RD Hard Hat Red EN 397/1731/352 Certified

MPN
2680-RD
Brand
Voss Helme
EAN-13
4005781268058
Order Code
13-4216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Voss Helme 2680-RD is a red hard hat designed for personal protective equipment, conforming to EN 397, EN 1731, and EN 352 standards. It provides both head and hearing protection, ensuring safety in industrial environments. Typical applications include construction sites and factories where head impact and noise hazards are present.
Type Hard hat
EN Standard EN 397
Colour Red
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 4-point

Reviews

Be the first to submit a review

Trustpilot