Voss Helme 2681-OG Hard Hat EN 397 EN 50365 Certified Orange

Image Representative of Range

Voss Helme 2681-OG Hard Hat EN 397 EN 50365 Certified Orange

MPN
2681-OG
Brand
Voss Helme
EAN-13
4005781268195
Order Code
13-4220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Voss Helme 2681-OG Hard hat is a piece of personal protective equipment that meets EN 397 and EN 50365 standards. It is orange in colour and is designed to provide reliable protective headwear for various industrial settings. This hard hat is ideal for ensuring safety in construction and electrical environments.
Type Hard hat
EN Standard EN 397
Colour Orange
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot