Voss Helme 2680-BU Hard Hat Blue EN 397/1731/352

Image Representative of Range

Voss Helme 2680-BU Hard Hat Blue EN 397/1731/352

MPN
2680-BU
Brand
Voss Helme
EAN-13
4005781268072
Order Code
13-4213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Voss Helme 2680-BU is a blue hard hat designed for personal protective equipment. It complies with EN 397, EN 1731, and EN 352 standards, ensuring robust head protection in construction and industrial settings. This protective headwear is typically used by workers requiring reliable defence against workplace hazards.
Type Hard hat
EN Standard EN 397
Colour Blue
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 4-point

Reviews

Be the first to submit a review

Trustpilot