Voss Helme 2681-YE Hard Hat EN 397/EN 50365 Yellow

Image Representative of Range

Voss Helme 2681-YE Hard Hat EN 397/EN 50365 Yellow

MPN
2681-YE
Brand
Voss Helme
EAN-13
4005781268126
Order Code
13-4223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Voss Helme 2681-YE hard hat is certified to EN 397 and EN 50365 standards, ensuring reliable safety. This yellow protective headwear, marked by the identifiers 04005781268126 and 4005781268126, serves as essential personal protective equipment in construction and industrial applications. It provides robust protection and durability for workers in demanding environments.
Type Hard hat
EN Standard EN 397
Colour Yellow
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot