VOLTCRAFT VC-10637210 Quick Start System 1000A Energy Station |
18-4688
|
|
Back order - 331 availableBack-order availability date - 05/12/2026
|
1+ £85.95
Price per unit Ex VAT
|
|
|
13000mAh |
Black |
(L x W x H) 187 x 93 x 40 mm |
|
40mm |
187mm |
5 V |
|
Quick start system |
LiPo |
|
635g |
|
93mm |
|
Quick start system |
VOLTCRAFT VC-10637215 Multifunction Jump Start System 600A IP66 Black |
18-4689
|
|
Back order - 223 availableBack-order availability date - 05/12/2026
|
1+ £47.88
Price per unit Ex VAT
|
|
|
7200mAh |
Black |
(L x W x H) 140 x 85 x 27 mm |
|
27mm |
140mm |
5 V |
|
Quick start system |
LiPo |
|
320g |
|
85mm |
|
Quick start system |
VOLTCRAFT VC-11769555 Energy station Quick start system |
18-4696
|
|
Back order - 15 availableBack-order availability date - 05/12/2026
|
1+ £89.99
Price per unit Ex VAT
|
|
|
16000mAh |
|
(L x W x H) 198 x 100 x 45 mm |
|
45mm |
198mm |
|
|
Quick start system |
|
1200A |
770g |
|
100mm |
|
Quick start system |
VOLTCRAFT VC-14064700 Quick start system Jump Start USB slots 400 A 12 V |
18-4715
|
|
Back order - 21 availableBack-order availability date - 05/12/2026
|
1+ £75.43
Price per unit Ex VAT
|
Li-ion |
|
10000mAh |
|
(L x W x H) 38 x 92 x 168 mm |
|
168mm |
38mm |
|
400A |
|
|
800A |
520g |
|
92mm |
|
Quick start system |
VOLTCRAFT VC-16024485 Quick start system Jump start 300A 12V 2xUSB Compressor |
18-4742
|
|
Back order - 364 availableBack-order availability date - 05/12/2026
|
1+ £66.59
Price per unit Ex VAT
|
Li-ion |
4 |
7200mAh |
|
(L x W x H) 126 x 55 x 173 mm |
1m |
173mm |
126mm |
|
300A |
|
|
600A |
1.23kg |
10bar |
55mm |
12 V |
Quick start system |
VOLTCRAFT VC-16026005 Quick start system Jump start current 1000 A 12 V |
18-4743
|
|
Back order - 326 availableBack-order availability date - 05/12/2026
|
1+ £104.49
Price per unit Ex VAT
|
Lithium |
4 |
20000mAh |
|
(L x W x H) 243 x 113 x 66 mm |
|
66mm |
243mm |
|
1000A |
Quick start system |
|
2000A |
1500g |
|
113mm |
USB-C® |
Quick start system |
VOLTCRAFT VC-16533725 Quick start system Jump start 600A 12V 2xUSB SOC indicator |
18-4771
|
|
Back order - 250 availableBack-order availability date - 05/12/2026
|
1+ £100.35
Price per unit Ex VAT
|
Li-ion |
4 |
16000mAh |
|
(L x W x H) 235 x 67 x 115 mm |
45cm |
115mm |
235mm |
|
600A |
|
|
1200A |
1.81kg |
11bar |
67mm |
USB-C® |
Quick start system |