VOLTCRAFT VC-11769555 Energy station Quick start system

MPN
VC-11769555
Brand
VOLTCRAFT
EAN-13
4064161168074
Order Code
18-4696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £89.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 05/12/2026

VOLTCRAFT VC-11769555, bearing the manufacturer part number 2353911, is a energy station quick-start system designed for efficient energy management and distribution. This product is engineered to provide a reliable power supply solution, featuring robust construction for high-performance applications where quick power accessibility is critical. Common applications include emergency power systems and rapid deployment scenarios in both industrial and transportation sectors, where immediate and dependable energy solutions are essential. Its compatibility with various energy inputs and outputs makes it a versatile addition to any engineering project requiring flexible power management. The VC-11769555 exemplifies VOLTCRAFT's commitment to delivering innovative and reliable energy solutions for demanding technical environments.
Type Quick start system
Capacity 16000mAh
Dimensions (L x W x H) 198 x 100 x 45 mm
Height 45mm
Length 198mm
Peak current (12 V) 1200A
Product Type Quick start system
Weight 770g
Width 100mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot