VOLTCRAFT VC-16533725 Quick start system Jump start 600A 12V 2xUSB SOC indicator

MPN
VC-16533725
Brand
VOLTCRAFT
EAN-13
4064161341583
Order Code
18-4771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £100.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 250 availableBack-order availability date - 05/12/2026

VOLTCRAFT VC-16533725, also identified as the alternate description 3306745, is that serves as a quick start system designed to reliably jump start 12V vehicle batteries. With a current peak of 600A, this unit includes dual USB outputs for versatile charging options and an SOC indicator to facilitate monitoring of the charge state. Commonly used in automotive and transportation engineering, the device is engineered to support emergency power scenarios by efficiently delivering the necessary power to initiate vehicle startup. Its robust design is ideal for on-site automotive troubleshooting, ensuring reliable performance across a range of vehicular applications.
Type Quick start system
Batteries 4
Built-in battery Li-ion
Cable Length 45cm
Capacity 16000mAh
Dimensions (L x W x H) 235 x 67 x 115 mm
Height 115mm
Jump start current (12 V) 600A
Length 235mm
Max. operating pressure 11bar
Peak current (12 V) 1200A
Rechargeable via USB-C®
Weight 1.81kg
Width 67mm

Reviews

Be the first to submit a review

Trustpilot