VOLTCRAFT VC-14064700 Quick start system Jump Start USB slots 400 A 12 V

MPN
VC-14064700
Brand
VOLTCRAFT
EAN-13
4064161250007
Order Code
18-4715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 05/12/2026

VOLTCRAFT VC-14064700, also referred to as part number 2812940, is designed for efficient jump-starting tasks in various settings. This quick start system is capable of delivering a current of 400 A at 12 V, which makes it suitable for providing immediate power to vehicles with depleted batteries. It includes USB slots that allow for additional charging functionality, making it versatile for use in automotive, emergency roadside assistance, and workshops. The compact design and robust electrical performance of the VOLTCRAFT VC-14064700 make it a reliable tool for engineers requiring dependable power delivery in critical starting systems.
Type Quick start system
Built-in battery Li-ion
Capacity 10000mAh
Dimensions (L x W x H) 38 x 92 x 168 mm
Height 168mm
Jump start current (12 V) 400A
Length 38mm
Peak current (12 V) 800A
Weight 520g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot