VOLTCRAFT VC-16024485 Quick start system Jump start 300A 12V 2xUSB Compressor

MPN
VC-16024485
Brand
VOLTCRAFT
EAN-13
4064161329277
Order Code
18-4742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 364 availableBack-order availability date - 05/12/2026

VOLTCRAFT VC-16024485 is a reliable product designed to provide emergency power solutions with a peak current of 300A and a 12V output, making it suitable for jump-starting vehicles in demanding conditions. Additionally, it is equipped with dual USB ports, enabling it to serve as a power source for electronic devices, thus offering versatility beyond traditional jump-start functions. Engineers will appreciate the integrated compressor feature, which can be utilised for inflating tyres or running pneumatic tools, making it an excellent addition to automotive maintenance and roadside assistance equipment. This robust unit, also known as 3204897 - VOLTCRAFT VC-16024485, is ideally suited for automotive engineers and technicians who require a dependable and multi-functional power supply solution in their work environments.
Type Quick start system
Batteries 4
Built-in battery Li-ion
Cable Length 1m
Capacity 7200mAh
Dimensions (L x W x H) 126 x 55 x 173 mm
Height 173mm
Jump start current (12 V) 300A
Length 126mm
Max. operating pressure 10bar
Peak current (12 V) 600A
Rechargeable via 12 V
Weight 1.23kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot