VOLTCRAFT VC-10637215 Multifunction Jump Start System 600A IP66 Black

MPN
VC-10637215
Brand
VOLTCRAFT
EAN-13
4053199972296
Order Code
18-4689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 223 availableBack-order availability date - 05/12/2026

VOLTCRAFT VC-10637215 is a multifunction jump start system designed to deliver a peak current of 600A, encased in a robust IP66-rated black housing for enhanced protection against dust and water ingress. As a versatile tool for automotive and emergency power applications, this product is ideal for engineers and technicians who require a reliable power source in adverse conditions. The device, also referred to as part number 2127443, supports a broad range of engineering applications such as powering up vehicle batteries, providing emergency lighting, and serving as a portable power bank in fieldwork environments. The system’s durable construction and high output capacity make it a dependable choice for both industrial and consumer applications where reliable performance is critical.
Type Quick start system
Capacity 7200mAh
Colour Black
Dimensions (L x W x H) 140 x 85 x 27 mm
Height 27mm
Length 140mm
Operating Voltage 5 V
Product Type Quick start system
Technology LiPo
Weight 320g
Width 85mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot