VOLTCRAFT VC-10637210 Quick Start System 1000A Energy Station

MPN
VC-10637210
Brand
VOLTCRAFT
EAN-13
4053199972289
Order Code
18-4688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £85.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 331 availableBack-order availability date - 05/12/2026

VOLTCRAFT VC-10637210 is designed as an Energy Station capable of handling currents up to 1000A, making it an essential tool for energy storage and management applications. This device, alternatively described as 2127442, employs advanced technology to ensure stable and efficient energy delivery in demanding environments such as automotive workshops, industrial setups, and emergency power supply systems. Its robust construction ensures durability and reliability, while its compact design allows for ease of integration into existing systems. The VOLTCRAFT VC-10637210 is particularly suited for situations requiring high current capacity and resilience, providing engineers with a versatile solution for both temporary and continuous power needs.
Type Quick start system
Capacity 13000mAh
Colour Black
Dimensions (L x W x H) 187 x 93 x 40 mm
Height 40mm
Length 187mm
Operating Voltage 5 V
Product Type Quick start system
Technology LiPo
Weight 635g
Width 93mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot