VOLTCRAFT VC-16026005 Quick start system Jump start current 1000 A 12 V

MPN
VC-16026005
Brand
VOLTCRAFT
EAN-13
4064161330082
Order Code
18-4743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 326 availableBack-order availability date - 05/12/2026

VOLTCRAFT VC-16026005, identified as part number 3205201, is designed as a robust quick start system, providing a substantial jump start current of 1000 A at 12 V. This product is engineered to deliver reliable performance under demanding conditions, making it particularly suitable for automotive and industrial applications requiring immediate and high-power starting solutions. Its sturdy construction ensures longevity and reliability, beneficial for use in environments where rapid vehicle or equipment start-up is critical. Often deployed in garages, workshops, and maintenance facilities, the VC-16026005 is an essential tool for ensuring optimal readiness and efficiency in engine starting scenarios.
Type Quick start system
Batteries 4
Built-in battery Lithium
Capacity 20000mAh
Dimensions (L x W x H) 243 x 113 x 66 mm
Height 66mm
Jump start current (12 V) 1000A
Length 243mm
Peak current (12 V) 2000A
Product Type Quick start system
Rechargeable via USB-C®
Weight 1500g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot