Vogt Connection Technology 3915 Bullet Receptacle 0.50-1 mm² 4mm Insulated Red |
13-3983
|
|
Despatched within 4 working days - 2,448 in stock
|
20+ £0.188
Price per unit Ex VAT
|
Red |
18 |
22 |
0.5 - 1.0mm² |
Female |
1mm² |
18 |
0.50mm² |
4mm |
Yes |
PVC |
Bullet receptacle |
Brass tin plated |
Insulated |
Brass, tin-plated |
+70°C |
Vogt 3915S Bullet Receptacle 0.50-1 mm² 4 mm Pin Insulated Red |
13-3984
|
|
Despatched within 4 working days - 2,236 in stock
|
50+ £0.099
Price per unit Ex VAT
|
Red |
18 |
22 |
0.5 - 1.0mm² |
Male |
1mm² |
18 |
0.50mm² |
4mm |
No |
PVC |
Bullet receptacle |
Brass tin plated |
Insulated |
Brass, tin-plated |
+70°C |
Vogt 3916 Bullet Receptacle 1.50-2.50mm² 5mm Pin Insulated Blue |
13-3985
|
|
Despatched within 4 working days - 1,075 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Blue |
14 |
16 |
1.5 - 2.5mm² |
Male |
2.50mm² |
14 |
1.50mm² |
5mm |
Yes |
PVC |
Bullet receptacle |
Brass tin plated |
Insulated |
Brass, tin-plated |
+70°C |
Vogt Connection Technology 3916S Bullet Receptacle 1.50-2.50mm² 5mm Blue |
13-3986
|
|
Despatched within 4 working days - 855 in stock
|
50+ £0.099
Price per unit Ex VAT
|
Blue |
14 |
16 |
1.5 - 2.5mm² |
Female |
2.50mm² |
14 |
1.50mm² |
5mm |
No |
PVC |
Bullet receptacle |
Brass tin plated |
Insulated |
Brass, tin-plated |
+70°C |
Vogt Connection Technology 3917 Bullet Receptacle 4mm²/6mm² Yellow Insulated |
13-3987
|
|
Despatched within 4 working days - 468 in stock
|
20+ £0.379
Price per unit Ex VAT
|
Yellow |
10 |
12 |
4 - 6mm² |
Female |
6mm² |
10 |
4mm² |
5mm |
Yes |
PVC |
Bullet receptacle |
Brass tin plated |
Insulated |
Brass, tin-plated |
+70°C |
Vogt Connection Technology 3917S Bullet Receptacle 4-6mm² 5mm Pin Yellow |
13-3988
|
|
Despatched within 4 working days - 496 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Yellow |
10 |
12 |
4 - 6mm² |
Female |
6mm² |
10 |
4mm² |
5mm |
No |
PVC |
Bullet receptacle |
Brass tin plated |
Insulated |
Brass, tin-plated |
+70°C |