Vogt 3915S Bullet Receptacle 0.50-1 mm² 4 mm Pin Insulated Red

MPN
3915S
EAN-13
2050000237751
Order Code
13-3984
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,236 in stock

The Vogt Verbindungstechnik 3915S is a bullet receptacle designed for wire sizes between 0.50 mm² and 1 mm², featuring a 4 mm pin diameter and red insulation. As a reliable crimp connector, it is ideal for creating secure connections in electrical and electronic applications. Typically used in automotive or industrial environments, this component ensures firm and stable electrical connections.
Insulation PVC
Colour Red
Type Bullet receptacle
Maximum Wire Size 18
AWG (min.) 22
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Gender Male
Insulation Type Insulated
Material (details) Brass, tin-plated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Pin Ø 4mm
Support sleeve No
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot