Vogt Connection Technology 3917 Bullet Receptacle 4mm²/6mm² Yellow Insulated

MPN
3917
EAN-13
2050000243813
Order Code
13-3987
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.379
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

Vogt Verbindungstechnik manufactures the 3917 bullet receptacle, an insulated, crimp connector designed for wire sizes 4 mm² to 6 mm² with a 5 mm pin diameter. It is yellow and typically used in electronic or electrical applications, such as connecting wires in automotive or machinery assemblies. The product is part of Vogt's round plug sockets category and is UL-certified.
Insulation PVC
Colour Yellow
Type Bullet receptacle
Maximum Wire Size 10
AWG (min.) 12
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Gender Female
Insulation Type Insulated
Material (details) Brass, tin-plated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Pin Ø 5mm
Support sleeve Yes
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot