Vogt Connection Technology 3915 Bullet Receptacle 0.50-1 mm² 4mm Insulated Red

MPN
3915
EAN-13
2050000242564
Order Code
13-3983
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,448 in stock

The Vogt Verbindungstechnik 3915 is a bullet receptacle with a pin diameter of 4 mm, accommodating wire sizes from 0.50 mm² to 1 mm², and is insulated in red. It is a crimp connector used primarily in electrical and electronic applications requiring reliable connections. Typical applications include automotive and consumer electronics for connecting wires in a secure and insulated manner.
Insulation PVC
Colour Red
Type Bullet receptacle
Maximum Wire Size 18
AWG (min.) 22
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Gender Female
Insulation Type Insulated
Material (details) Brass, tin-plated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Pin Ø 4mm
Support sleeve Yes
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot