Vogt 3916 Bullet Receptacle 1.50-2.50mm² 5mm Pin Insulated Blue

MPN
3916
EAN-13
2050000243752
Order Code
13-3985
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,075 in stock

Vogt Verbindungstechnik manufactures the 3916 bullet receptacle, designed for wire sizes of 1.50 mm² to 2.50 mm², with a 5 mm pin diameter. This insulated, blue crimp connector is ideal for secure electrical connections in various electrical and electronic applications. Typically used for joining wiring harnesses and circuitry where a reliable disconnection feature is needed.
Insulation PVC
Colour Blue
Type Bullet receptacle
Maximum Wire Size 14
AWG (min.) 16
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Gender Male
Insulation Type Insulated
Material (details) Brass, tin-plated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Ø 5mm
Support sleeve Yes
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot