Vogt Connection Technology 3917S Bullet Receptacle 4-6mm² 5mm Pin Yellow

MPN
3917S
EAN-13
2050000241406
Order Code
13-3988
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

Vogt Verbindungstechnik's 3917S bullet receptacle is designed for wire sizes ranging from 4 mm² to 6 mm² with a 5 mm pin diameter, providing secure electrical connections. The connector is insulated and coloured yellow, enhancing visibility and safety in wiring applications. It is typically used in automotive, industrial, and electrical installations where reliable crimp connections are essential.
Insulation PVC
Colour Yellow
Type Bullet receptacle
Maximum Wire Size 10
AWG (min.) 12
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Gender Female
Insulation Type Insulated
Material (details) Brass, tin-plated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Pin Ø 5mm
Support sleeve No
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot