Vogt Connection Technology 3916S Bullet Receptacle 1.50-2.50mm² 5mm Blue

MPN
3916S
EAN-13
2050000241383
Order Code
13-3986
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

The Vogt Verbindungstechnik 3916S is a blue insulated bullet receptacle designed for wire sizes ranging from 1.50 mm² to 2.50 mm² and a pin diameter of 5 mm. It is ideal for use in electrical and electronic applications requiring reliable crimp connectors. Typical applications include automotive wiring, industrial equipment, and other electrical systems.
Insulation PVC
Colour Blue
Type Bullet receptacle
Maximum Wire Size 14
AWG (min.) 16
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Gender Female
Insulation Type Insulated
Material (details) Brass, tin-plated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Ø 5mm
Support sleeve No
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot