Vishay VLMC3100-GS08 SMD LED Green 1.6 mcd 120° 2 mA 1.9 V SMD LEDs |
18-4647
|
|
|
10+ £0.302
Price per unit Ex VAT
|
Green |
120° |
1.9V |
2mA |
1.6mcd |
|
(L x W x H) 3 x 2.8 x 1.85 mm |
|
1.85mm |
3mm |
+100°C |
-40°C |
InGaN |
569nm |
2.8mm |
SMD LED |
1 |
Vishay VLMG3100-GS08 SMD LED Green 16 mcd 120° 10 mA 2.2 V |
18-4648
|
|
Despatched within 4 working days - 7,454 in stock
|
5+ £0.431
Price per unit Ex VAT
|
Green |
120° |
2.2V |
10mA |
16mcd |
|
(L x W x H) 3 x 2.8 x 1.85 mm |
|
1.85mm |
3mm |
+100°C |
-40°C |
GaP |
569nm |
2.8mm |
SMD LED |
1 |
Vishay VLMH3100-GS08 SMD LED PLCC2 Amber 10 mcd 120° 10 mA 2 V |
18-4649
|
|
Despatched within 4 working days - 7,430 in stock
|
50+ £0.255
Price per unit Ex VAT
|
Amber |
120° |
2V |
10mA |
10mcd |
|
(L x W x H) 3 x 2.8 x 1.85 mm |
|
1.85mm |
3mm |
+100°C |
-40°C |
|
619nm |
2.8mm |
SMD LED |
1 |
Vishay VLMS1300-GS08 SMD LED Red 1608 54 mcd 130° 20 mA 2 V |
18-4650
|
|
Despatched within 4 working days - 2,658 in stock
|
100+ £0.095
Price per unit Ex VAT
|
Red |
130° |
2V |
20mA |
54mcd |
|
(L x W x H) 1.6 x 0.8 x 0.8 mm |
|
0.8mm |
1.6mm |
+85°C |
-35°C |
AlInGaP |
631nm |
0.8mm |
SMD LED |
1 |
Vishay VLMW1300-GS08 SMD LED Cold white 112.5mcd 130° 5mA 2.93V |
18-4651
|
|
Despatched within 4 working days - 2,958 in stock
|
50+ £0.240
Price per unit Ex VAT
|
Cold white |
130° |
2.93V |
5mA |
112.5mcd |
0.286 0.294; |
(L x W x H) 1.6 x 0.8 x 0.55 mm |
7000K |
0.55mm |
1.6mm |
+80°C |
-20°C |
InGaN |
|
0.8mm |
SMD LED |
1 |
Vishay VLMY3100-GS08 SMD LED PLCC2 Yellow 10 mcd 120° 10 mA 2.1 V |
18-4652
|
|
Despatched within 4 working days - 7,500 in stock
|
50+ £0.163
Price per unit Ex VAT
|
Yellow |
120° |
2.1V |
10mA |
10mcd |
|
(L x W x H) 3 x 2.8 x 1.85 mm |
|
1.85mm |
3mm |
+100°C |
-40°C |
|
588nm |
2.8mm |
SMD LED |
1 |