Vishay VLMC3100-GS08 SMD LED Green 1.6 mcd 120° 2 mA 1.9 V SMD LEDs

MPN
VLMC3100-GS08
Brand
Vishay
EAN-13
2050003882040
Order Code
18-4647
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,500 in stock

Vishay VLMC3100-GS08 is a surface-mount device (SMD) light-emitting diode (LED) characterised by its compact PLCC2 package design. This green LED delivers a luminous intensity of 1.6 millicandela and features a wide viewing angle of 120 degrees, making it suitable for applications requiring uniform light distribution. With an operational current of 2 mA and a forward voltage of 1.9 volts, it is particularly efficient for battery-powered and low-power designs. Typical applications include status indicators, backlighting, and panel illumination within various electronic devices. The advanced design of the VLMC3100-GS08 ensures high reliability for use in demanding engineering projects.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 1.9V
Forward Current 2mA
Luminosity 1.6mcd
Content 1
Dimensions (L x W x H) 3 x 2.8 x 1.85 mm
Height 1.85mm
Length 3mm
Maximum Temperature +100°C
Min. temperature -40°C
Technology InGaN
Wavelength 569nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot