Vishay VLMW1300-GS08 SMD LED Cold white 112.5mcd 130° 5mA 2.93V

MPN
VLMW1300-GS08
Brand
Vishay
EAN-13
2050003882439
Order Code
18-4651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,958 in stock

Vishay VLMW1300-GS08 is a surface-mounted device (SMD) light-emitting diode (LED) that emits a cold white light. This LED boasts a luminous intensity of 112.5 millicandelas and a viewing angle of 130 degrees, optimised for applications requiring broad light dispersion. It operates at a forward current of 5 mA and a forward voltage of 2.93 volts. With its 1608 package size, this LED is well-suited for high-density printed circuit board designs, making it ideal for backlighting, indicator lights, and general lighting in compact electronic devices. Known for its reliability and energy efficiency, it serves many purposes within fields that demand precise and consistent lighting performance.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD LED
LED Colour Cold white
Viewing Angle 130°
Forward Voltage 2.93V
Forward Current 5mA
Luminosity 112.5mcd
Colour coordinates 0.286 0.294;
Colour Temperature 7000K
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.55 mm
Height 0.55mm
Length 1.6mm
Maximum Temperature +80°C
Min. temperature -20°C
Technology InGaN
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot