Vishay VLMY3100-GS08 SMD LED PLCC2 Yellow 10 mcd 120° 10 mA 2.1 V

MPN
VLMY3100-GS08
Brand
Vishay
EAN-13
2050003880183
Order Code
18-4652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,500 in stock

Vishay VLMY3100-GS08 is a surface-mount device (SMD) light-emitting diode (LED) encapsulated in a PLCC2 package, offering a yellow light with a luminous intensity of 10 millicandelas. The device operates efficiently with a forward current of 10 milliamperes and a forward voltage of 2.1 volts, delivering a wide viewing angle of 120 degrees, which makes it suitable for applications requiring broad illumination such as indication and backlighting. Engineered for consistent performance, this LED is commonly deployed in automotive dashboards, audio-video equipment, and other systems where reliable visual signalling is essential. Designed with Vishay commitment to quality, the VLMY3100-GS08 LED ensures durability and sustained performance in diverse operating conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 10mA
Luminosity 10mcd
Content 1
Dimensions (L x W x H) 3 x 2.8 x 1.85 mm
Height 1.85mm
Length 3mm
Maximum Temperature +100°C
Min. temperature -40°C
Wavelength 588nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot