Vishay VLMS1300-GS08 SMD LED Red 1608 54 mcd 130° 20 mA 2 V

MPN
VLMS1300-GS08
Brand
Vishay
EAN-13
2050003882309
Order Code
18-4650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,658 in stock

Vishay VLMS1300-GS08 is a red SMD LED with a compact 1608 package, engineered to deliver efficient light output with a luminous intensity of 54 millicandela, ensuring reliable performance in various applications. This LED features a wide viewing angle of 130 degrees, making it suitable for applications requiring uniform light distribution. It operates at a forward current of 20 mA and a forward voltage of 2 V, optimising power consumption while maintaining brightness. Designed for surface mount technology, this LED is ideal for use in backlighting, status indication, and display applications, where compact size and efficient luminance are essential. With its robust construction and high-performance characteristics, the Vishay VLMS1300-GS08 is well-suited for both consumer electronics and industrial applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD LED
LED Colour Red
Viewing Angle 130°
Forward Voltage 2V
Forward Current 20mA
Luminosity 54mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.8 mm
Height 0.8mm
Length 1.6mm
Maximum Temperature +85°C
Min. temperature -35°C
Technology AlInGaP
Wavelength 631nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot