Vishay VLMG3100-GS08 SMD LED Green 16 mcd 120° 10 mA 2.2 V

MPN
VLMG3100-GS08
Brand
Vishay
EAN-13
2050003880138
Order Code
18-4648
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,454 in stock

Vishay VLMG3100-GS08 is a high-performance SMD LED that provides a green illumination with an intensity of 16 millicandela. Designed with a PLCC-2 package, this LED operates efficiently within a viewing angle of 120 degrees and is driven by a forward current of 10 mA, showcasing a forward voltage of 2.2 volts. The VLMG3100-GS08 finds typical use in a range of engineering applications, including status indicators, backlighting for LCD displays, and decorative lighting, where its compact form factor and reliable luminosity are highly valued. Its robust construction ensures reliable performance in demanding conditions, making it suitable for both consumer electronics and industrial environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.2V
Forward Current 10mA
Luminosity 16mcd
Content 1
Dimensions (L x W x H) 3 x 2.8 x 1.85 mm
Height 1.85mm
Length 3mm
Maximum Temperature +100°C
Min. temperature -40°C
Technology GaP
Wavelength 569nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot