Vishay VLMH3100-GS08 SMD LED PLCC2 Amber 10 mcd 120° 10 mA 2 V

MPN
VLMH3100-GS08
Brand
Vishay
EAN-13
2050003880152
Order Code
18-4649
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,430 in stock

Vishay VLMH3100-GS08 is a Surface-Mount Device (SMD) LED featuring a compact PLCC2 package. This amber LED emits a luminous intensity of 10 millicandela (mcd) with a viewing angle of 120 degrees, making it suitable for applications requiring wide-angle light distribution. Designed for energy-efficient operation, it operates at a forward current of 10 milliamperes (mA) and a forward voltage of 2 volts (V), ensuring low power consumption. Typically utilised in automotive, industrial, and consumer electronics, this LED is ideal for use in status indicators and display backlighting due to its reliable performance and consistent illumination.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD LED
LED Colour Amber
Viewing Angle 120°
Forward Voltage 2V
Forward Current 10mA
Luminosity 10mcd
Content 1
Dimensions (L x W x H) 3 x 2.8 x 1.85 mm
Height 1.85mm
Length 3mm
Maximum Temperature +100°C
Min. temperature -40°C
Wavelength 619nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot