Vishay --Conrad TS53YL102MR10 659910

Vishay Brand: Vishay
Vishay TS53YL102MR10, also known by the alternate description 3026917, is a high-precision cermet trimmer designed for linear control, offering a resistance of 1 kOhm. This component is engineered with a power rating of 0.2 W and features an adjustable rotation range between 220° and 270°, providing engineers with precise control over resistance tuning in sensitive circuits. This trimmer is typically utilised in applications requiring fine-tuning of signal and calibration, such as audio equipment, instrumentation, and communication devices, where precision and reliability are paramount.
Description Image Product Buy Pricing (Ex VAT) Type Resistance Connection Content Dimensions Electrical Angle Height Length Maximum Operating Temperature Maximum Temperature Mechanical Angle Min. temperature Operating temperature (min.) Operation type Power Rating Product Type Resistance characteristic Temperature Coefficient Tolerance ± Width
Vishay TS53YL102MR10 Cermet trimmer linear 0.2 W 1 kOhm 220° 270° 1 pc
Vishay TS53YL102MR10 Cermet trimmer linear 0.2 W 1 kOhm 220° 270° 1 pc
Standard range
Order code: 18-4640
MPN: TS53YL102MR10

Despatched within 4 working days - 109 in stock
3+ £1.60
Price per unit Ex VAT
TS53YL102MR10 1kΩ SMD 1 (L x W x H) 5 x 5 x 2.7 mm 220° 2.7mm 5mm 125°C +125°C 270° -55°C -55°C top 0.2W Cermet trimmer linear 100ppm/°C 0.2% 5mm
Vishay TS53YL103MR10 TS53YL Cermet trimmer linear 0.2W 10kΩ 220° 1 pc
Vishay TS53YL103MR10 TS53YL Cermet trimmer linear 0.2W 10kΩ 220° 1 pc
Standard range
Order code: 18-4641
MPN: TS53YL103MR10

Despatched within 4 working days - 40 in stock
3+ £2.40
Price per unit Ex VAT
TS53YL103MR10 10kΩ SMD 1 (L x W x H) 5 x 5 x 2.7 mm 220° 2.7mm 5mm 125°C +125°C 270° -55°C -55°C top 0.2W Cermet trimmer linear 100ppm/°C 0.2% 5mm
Vishay TS53YL202MR10 TS53YL cermet trimmer linear 0.2W 2kΩ 220°-270°
Vishay TS53YL202MR10 TS53YL cermet trimmer linear 0.2W 2kΩ 220°-270°
Standard range
Order code: 18-4642
MPN: TS53YL202MR10

Despatched within 4 working days - 15 in stock
3+ £1.53
Price per unit Ex VAT
TS53YL202MR10 2kΩ SMD 1 (L x W x H) 5 x 5 x 2.7 mm 220° 2.7mm 5mm 125°C +125°C 270° -55°C -55°C top 0.2W Cermet trimmer linear 100ppm/°C 0.2% 5mm
Vishay TS53YL203MR10 Cermet trimmer linear 20 kΩ 0.2 W 220° 270° 1 pc
Vishay TS53YL203MR10 Cermet trimmer linear 20 kΩ 0.2 W 220° 270° 1 pc
Extended range
Order code: 18-4643
MPN: TS53YL203MR10

Available to back orderBack order, lead time 14 days
5+ £1.86
Price per unit Ex VAT
TS53YL203MR10 20kΩ SMD 1 (L x W x H) 5 x 5 x 2.7 mm 220° 2.7mm 5mm 125°C +125°C 270° -55°C -55°C top 0.2W Cermet trimmer linear 100ppm/°C 0.2% 5mm
Vishay TS53YL502MR10 Cermet trimmer linear 0.2 W 5 kΩ 220 ° 270 ° 1 pc
Vishay TS53YL502MR10 Cermet trimmer linear 0.2 W 5 kΩ 220 ° 270 ° 1 pc
Standard range
Order code: 18-4644
MPN: TS53YL502MR10

Despatched within 4 working days - 26 in stock
3+ £1.76
Price per unit Ex VAT
TS53YL502MR10 5kΩ SMD 1 (L x W x H) 5 x 5 x 2.7 mm 220° 2.7mm 5mm 125°C +125°C 270° -55°C -55°C top 0.2W Cermet trimmer linear 100ppm/°C 0.2% 5mm
Vishay TS53YL503MR10 Cermet trimmer 50 kΩ 0.2 W linear 220 °-270 ° 1 pc
Vishay TS53YL503MR10 Cermet trimmer 50 kΩ 0.2 W linear 220 °-270 ° 1 pc
Standard range
Order code: 18-4645
MPN: TS53YL503MR10

Despatched within 4 working days - 5 in stock
3+ £2.43
Price per unit Ex VAT
TS53YL503MR10 50kΩ SMD 1 (L x W x H) 5 x 5 x 2.7 mm 220° 2.7mm 5mm 125°C +125°C 270° -55°C -55°C top 0.2W Cermet trimmer linear 100ppm/°C 0.2% 5mm

Trustpilot