Vishay TS53YL202MR10 TS53YL cermet trimmer linear 0.2W 2kΩ 220°-270°

MPN
TS53YL202MR10
Brand
Vishay
EAN-13
2050009797935
Order Code
18-4642
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Vishay TS53YL202MR10 is a high-precision cermet trimmer with a linear adjustment, offering a resistance of 2kO and a power rating of 0.2W. This product features a rotational adjustment range between 220 degrees and 270 degrees, providing reliable and precise tuning for various electronic circuits. The Vishay TS53YL202MR10 trimmer is well-suited for fine-tuning applications in analogue circuits, calibration of measurement devices, and adjustment of sensor outputs in industrial environments. Known alternatively as 3026918, this component ensures stability and repeatability in variable resistance settings, making it ideal for engineers seeking dependable performance in critical applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type TS53YL202MR10
Connection SMD
Content 1
Dimensions (L x W x H) 5 x 5 x 2.7 mm
Electrical Angle 220°
Height 2.7mm
Length 5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 270°
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.2W
Product Type Cermet trimmer
Resistance 2kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.2%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot