Vishay TS53YL502MR10 Cermet trimmer linear 0.2 W 5 kΩ 220 ° 270 ° 1 pc

MPN
TS53YL502MR10
Brand
Vishay
EAN-13
2050009797942
Order Code
18-4644
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Vishay TS53YL502MR10 is a cermet trimmer designed for precision resistance adjustment. It offers a resistance value of 5 kOhm and can dissipate up to 0.25 W at 70 °C. The trimmer features a linear trimming capability with an electrical travel of 220° ±15°. It is fully sealed and constructed for surface mount applications, providing volumetric efficiency with dimensions of 5 mm x 5 mm x 2.7 mm. The TS53 series is tested according to CECC 41000 or IEC 60393-1 standards.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type TS53YL502MR10
Connection SMD
Content 1
Dimensions (L x W x H) 5 x 5 x 2.7 mm
Electrical Angle 220°
Height 2.7mm
Length 5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 270°
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.2W
Product Type Cermet trimmer
Resistance 5kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.2%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot