Vishay TS53YL503MR10 Cermet trimmer 50 kΩ 0.2 W linear 220 °-270 ° 1 pc

MPN
TS53YL503MR10
Brand
Vishay
EAN-13
2050009797973
Order Code
18-4645
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Vishay TS53YL503MR10 Cermet Trimmer provides precise resistance adjustment with its 50 kO range, designed for use in a variety of electronic circuits. This product is notable for its 0.2-watt power rating and linear performance across a rotation of 220°-270°. The trimmer features a robust cermet element, ensuring reliability and long-term stability in applications such as calibration settings, actuator control systems, and signal conditioning circuits. Identified also as 3026922, this component is particularly suited for applications requiring fine resistance tuning in both prototyping and production environments, facilitating engineers to achieve optimal circuit performance.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type TS53YL503MR10
Connection SMD
Content 1
Dimensions (L x W x H) 5 x 5 x 2.7 mm
Electrical Angle 220°
Height 2.7mm
Length 5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 270°
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.2W
Product Type Cermet trimmer
Resistance 50kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.2%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot