Vishay TS53YL102MR10 Cermet trimmer linear 0.2 W 1 kOhm 220° 270° 1 pc

MPN
TS53YL102MR10
Brand
Vishay
EAN-13
2050009797928
Order Code
18-4640
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Vishay TS53YL102MR10, also known by the alternate description 3026917, is a high-precision cermet trimmer designed for linear control, offering a resistance of 1 kOhm. This component is engineered with a power rating of 0.2 W and features an adjustable rotation range between 220° and 270°, providing engineers with precise control over resistance tuning in sensitive circuits. This trimmer is typically utilised in applications requiring fine-tuning of signal and calibration, such as audio equipment, instrumentation, and communication devices, where precision and reliability are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type TS53YL102MR10
Connection SMD
Content 1
Dimensions (L x W x H) 5 x 5 x 2.7 mm
Electrical Angle 220°
Height 2.7mm
Length 5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 270°
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.2W
Product Type Cermet trimmer
Resistance 1kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.2%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot