Vishay TS53YL103MR10 TS53YL Cermet trimmer linear 0.2W 10kΩ 220° 1 pc

MPN
TS53YL103MR10
Brand
Vishay
EAN-13
2050009797959
Order Code
18-4641
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Vishay's TS53YL103MR10 is a precision-engineered cermet trimmer potentiometer, specifically designed for applications requiring precise resistance adjustments. With a resistance value of 10kO, this trimmer operates with a maximum power rating of 0.2 watts and offers a rotational angle of 220 degrees, providing fine control for circuit calibration. The product, also referred to by its alternate description number 3026920, is well-suited for use in various electronic devices that necessitate accurate tuning such as audio equipment, instrumentation, and sensor interfaces. This high-reliability component is an essential choice for engineers seeking stability and repeatable adjustments over time.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type TS53YL103MR10
Connection SMD
Content 1
Dimensions (L x W x H) 5 x 5 x 2.7 mm
Electrical Angle 220°
Height 2.7mm
Length 5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 270°
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.2W
Product Type Cermet trimmer
Resistance 10kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.2%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot