Vishay TS53YL203MR10 Cermet trimmer linear 20 kΩ 0.2 W 220° 270° 1 pc

MPN
TS53YL203MR10
Brand
Vishay
EAN-13
2050009797966
Order Code
18-4643
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Vishay's TS53YL203MR10 is a precision-engineered cermet trimmer with a linear resistance of 20 kO and a power rating of 0.2 W, providing adaptability in electronic circuit adjustments where fine-tuning is required. This product, also referred to as 3026921, features a rotational range of up to 270°, though typically operating effectively within 220°, making it suitable for use in diverse environments requiring reliable tuning capabilities. The trimmer's robust design and precise tolerance make it ideal for applications such as calibration of control circuitry, adjusting resistance values in oscillators, and setting offset controls in audio equipment, where exact resistance adjustments are crucial for optimal performance.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type TS53YL203MR10
Connection SMD
Content 1
Dimensions (L x W x H) 5 x 5 x 2.7 mm
Electrical Angle 220°
Height 2.7mm
Length 5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 270°
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.2W
Product Type Cermet trimmer
Resistance 20kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.2%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot