VIKO 90591002-DE Series Switch Pacific Grey IP54 IK05 Impact-Proof |
13-3593
|
|
Back order - 16 availableBack-order availability date - 30/09/2026
|
1+ £17.00
Price per unit Ex VAT
|
Grey |
|
Series switch |
0 |
Wet room switch product range |
IP54 |
PVC |
Pacific |
VIKO 90591003-DE Wet Room Switch Pacific Grey IP54 IK05 Large Panel |
13-3594
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.05
Price per unit Ex VAT
|
Grey |
|
Switch |
0 |
Wet room switch product range |
IP54 |
PVC |
Pacific |
VIKO 90591008-DE Wet Room Switch, PG, IP54, IK05, Label Space |
13-3595
|
|
Despatched within 4 working days - 25 in stock
|
1+ £9.35
Price per unit Ex VAT
|
Grey |
|
PG socket |
0 |
Wet room switch product range |
IP54 |
PVC |
Pacific |
VIKO 90591014-DE Pacific Grey Wet Room Switch IP54 IK05 Large Panel |
13-3596
|
|
Despatched within 4 working days - 4 in stock
|
1+ £16.15
Price per unit Ex VAT
|
Grey |
|
Switch |
0 |
Wet room switch product range |
IP54 |
PVC |
Pacific |
VIKO 90591043-DE VIKO Wet Room Switch, PG Lockable Socket, IP54, IK05 |
13-3597
|
|
Despatched within 4 working days - 5 in stock
|
1+ £29.92
Price per unit Ex VAT
|
Grey |
|
PG socket (lockable) |
|
Wet room switch product range |
IP54 |
PVC |
Pacific |
VIKO 90591045-DE Wet Room PG Socket Lockable IP54 IK05 Pacific Grey |
13-3598
|
|
Despatched within 4 working days - 8 in stock
|
1+ £29.92
Price per unit Ex VAT
|
Grey |
|
PG socket (lockable) |
|
Wet room switch product range |
IP54 |
PVC |
Pacific |
VIKO 90591088-DE Wet Room Switch Two Gang Socket Pacific Grey IP54 IK05 |
13-3599
|
|
Despatched within 4 working days - 17 in stock
|
1+ £21.25
Price per unit Ex VAT
|
Grey |
|
Two gang socket |
0 |
Wet room switch product range |
IP54 |
PVC |
Pacific |
VIKO 90591300-DE Pacific Wet Room Switch Accessory, Marking Field |
13-3600
|
|
|
3+ £1.77
Price per unit Ex VAT
|
|
Accessories |
Marking field |
|
Wet room switch product range |
IP54 |
PVC |
Pacific |