VIKO 90591043-DE VIKO Wet Room Switch, PG Lockable Socket, IP54, IK05

Image Representative of Range

VIKO 90591043-DE VIKO Wet Room Switch, PG Lockable Socket, IP54, IK05

MPN
90591043-DE
Brand
VIKO
EAN-13
8691137957095
Order Code
13-3597
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.20 £29.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VIKO Wet Room Switch product range includes the PG socket (lockable) in Pacific Grey, model 90591043-DE. This lockable socket is designed for secure usage in wet environments. It is ideal for applications in bathrooms, kitchens, and other areas prone to moisture.
Type Wet room switch product range
Colour Grey
IP Rating IP54
Material PVC
Switch type function PG socket (lockable)
Type series Pacific

Reviews

Be the first to submit a review

Trustpilot