VIKO 90591088-DE Wet Room Switch Two Gang Socket Pacific Grey IP54 IK05

Image Representative of Range

VIKO 90591088-DE Wet Room Switch Two Gang Socket Pacific Grey IP54 IK05

MPN
90591088-DE
Brand
VIKO
EAN-13
8691137957361
Order Code
13-3599
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Viko manufactures the wet room switch product range, including the two gang socket in Pacific Grey, model 90591088-DE. This socket is designed for durability and safety in wet environments. It is ideal for bathrooms, kitchens, and other moist areas where electrical safety is crucial.
Type Wet room switch product range
Colour Grey
IP Rating IP54
Material PVC
Switch type function Two gang socket
Type series Pacific
Weight 0

Reviews

Be the first to submit a review

Trustpilot