VIKO 90591003-DE Wet Room Switch Pacific Grey IP54 IK05 Large Panel

Image Representative of Range

VIKO 90591003-DE Wet Room Switch Pacific Grey IP54 IK05 Large Panel

MPN
90591003-DE
Brand
VIKO
EAN-13
8691137956838
Order Code
13-3594
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Produced by Viko, the Wet room switch Pacific Grey 90591003-DE is designed for enhanced durability in moisture-prone environments. Its robust construction and Pacific grey finish make it ideal for applications in bathrooms, kitchens, and other wet areas. This switch is part of Viko's wet room switch product range, ensuring reliable performance and safety.
Type Wet room switch product range
Colour Grey
IP Rating IP54
Material PVC
Switch type function Switch
Type series Pacific
Weight 0

Reviews

Be the first to submit a review

Trustpilot