VIKO 90591002-DE Series Switch Pacific Grey IP54 IK05 Impact-Proof

Image Representative of Range

VIKO 90591002-DE Series Switch Pacific Grey IP54 IK05 Impact-Proof

MPN
90591002-DE
Brand
VIKO
EAN-13
8691137956821
Order Code
13-3593
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 30/09/2026

VIKO's Wet room switch product range, including the Series switch Pacific Grey 90591002-DE, is designed for use in damp environments. It features a durable construction to withstand moisture, making it ideal for bathrooms and kitchens. This switch ensures reliable performance and safety in wet conditions.
Type Wet room switch product range
Colour Grey
IP Rating IP54
Material PVC
Switch type function Series switch
Type series Pacific
Weight 0

Reviews

Be the first to submit a review

Trustpilot