VIKO 90591008-DE Wet Room Switch, PG, IP54, IK05, Label Space

Image Representative of Range

VIKO 90591008-DE Wet Room Switch, PG, IP54, IK05, Label Space

MPN
90591008-DE
Brand
VIKO
EAN-13
8691137956852
Order Code
13-3595
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Viko manufactures the Wet room switch product range PG socket Pacific Grey 90591008-DE. This socket is designed for wet environments, ensuring safety and reliability. It is typically used in bathrooms, kitchens, or other areas exposed to moisture.
Type Wet room switch product range
Colour Grey
IP Rating IP54
Material PVC
Switch type function PG socket
Type series Pacific
Weight 0

Reviews

Be the first to submit a review

Trustpilot