VIKO 90591014-DE Pacific Grey Wet Room Switch IP54 IK05 Large Panel

Image Representative of Range

VIKO 90591014-DE Pacific Grey Wet Room Switch IP54 IK05 Large Panel

MPN
90591014-DE
Brand
VIKO
EAN-13
8691137956876
Order Code
13-3596
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VIKO wet room switch product range includes the Switch Pacific Grey 90591014-DE, designed for damp environments. This switch, under the VIKO brand, offers reliable performance with its moisture-resistant construction. Ideal for use in bathrooms and kitchens, it ensures safety and functionality where moisture is prevalent.
Type Wet room switch product range
Colour Grey
IP Rating IP54
Material PVC
Switch type function Switch
Type series Pacific
Weight 0

Reviews

Be the first to submit a review

Trustpilot