VIKO 90591045-DE Wet Room PG Socket Lockable IP54 IK05 Pacific Grey

Image Representative of Range

VIKO 90591045-DE Wet Room PG Socket Lockable IP54 IK05 Pacific Grey

MPN
90591045-DE
Brand
VIKO
EAN-13
8691137957132
Order Code
13-3598
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.20 £29.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

VIKO's wet room switch product range includes the lockable Pacific Grey 90591045-DE socket. This lockable socket is ideal for use in wet environments, providing security and functionality. Typical applications include bathrooms, kitchens, or any damp area requiring reliable electrical connections.
Type Wet room switch product range
Colour Grey
IP Rating IP54
Material PVC
Switch type function PG socket (lockable)
Type series Pacific

Reviews

Be the first to submit a review

Trustpilot