Value 12.99.3151 Adapter HDMI To HDMI Black For Monitor TV AV Audio Video |
18-3875
|
|
Despatched within 4 working days - 17 in stock
|
2+ £2.71
Price per unit Ex VAT
|
TV/monitor Adapter |
HDMI socket |
40m |
HDMI socket |
TV/monitor |
|
|
1 |
|
Adapter |
|
|
Black |
1 |
Monitors/TV adapters |
Value 12.99.3156 Adapter Displayport To VGA Black Monitor TV AV Adapter |
18-3879
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.53
Price per unit Ex VAT
|
TV/monitor Adapter |
DisplayPort plug |
50m |
VGA socket |
TV/monitor |
|
|
1 |
|
Adapter |
|
|
Black |
1 |
Monitors/TV adapters |
Value 12.99.3158 Displayport HDMI Adapter Black 1Xdp Plug 1XHDMI Socket |
18-3881
|
|
Despatched same day - 80 in stockBack-order availability date - 27/11/2026
|
2+ £3.18
Price per unit Ex VAT
|
TV/monitor Adapter |
DisplayPort plug |
30m |
HDMI socket |
TV/monitor |
|
straight |
1 |
|
Adapter |
Unidirectional (uni) |
|
Black |
1 |
Monitors/TV adapters |
Value 12.99.3159 Adapter Mini Displayport To HDMI Black For Monitors And TVs |
18-3883
|
|
Despatched within 4 working days - 24 in stock
|
1+ £5.43
Price per unit Ex VAT
|
TV/monitor Adapter |
Mini DisplayPort plug |
80m |
HDMI socket |
TV/monitor |
|
|
1 |
|
Adapter |
|
|
Black |
1 |
Monitors/TV adapters |
Value 12.99.3165 Adapter Displayport Socket To Socket Black Audio Video Adapter |
18-3885
|
|
Despatched within 4 working days - 25 in stock
|
2+ £3.74
Price per unit Ex VAT
|
TV/monitor Adapter |
DisplayPort socket |
50m |
DisplayPort socket |
TV/monitor |
|
|
1 |
|
Adapter |
|
|
Black |
1 |
Monitors/TV adapters |
Value 14993446 Displayport Edid Emulator Black Monitor TV AV Adapter |
18-3893
|
|
Despatched within 4 working days - 496 in stock
|
1+ £7.03
Price per unit Ex VAT
|
DisplayPort EDID emulator |
DisplayPort plug |
40m |
|
DisplayPort |
DisplayPort |
straight |
|
3840 x 2160 Pixel |
EDID emulator |
Unidirectional (uni) |
5.6g |
Black |
1 |
Monitors/TV adapters |
Value 14993447 HDMI Edid Emulator Black Monitor TV AV Adapter |
18-3895
|
|
Despatched within 4 working days - 607 in stock
|
1+ £4.11
Price per unit Ex VAT
|
TV/monitor EDID emulator |
HDMI plug |
|
|
TV/monitor |
HDMI |
straight |
|
3840 x 2160 Pixel |
EDID emulator |
|
0.011 |
Black |
1 |
Monitors/TV adapters |