Value 12.99.3156 Adapter Displayport To VGA Black Monitor TV AV Adapter

MPN
12.99.3156
Brand
Value
EAN-13
7630049615489
Order Code
18-3879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Value 12.99.3156 is a high-quality adapter model number 2342228 under the category of audio and video adaptors. Manufactured for robust signal conversion, this adapter facilitates the connection of a device with a DisplayPort interface to a VGA-compatible monitor or projector, utilising a DisplayPort plug to VGA socket configuration. It is engineered to support high-resolution video output, making it an essential component for engineers and IT professionals who require seamless video signal transmission from modern PCs or laptops to legacy display systems. With its sturdy construction and reliable performance, the Value 12.99.3156 adapter is employed in various engineering applications, including system integration and legacy systems upgrade, where maintaining video quality is paramount. Its black finish provides a professional appearance while ensuring compatibility with a range of video display equipment.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B VGA socket
Cable Length 50m
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot